TI UCC28500DW
| Manufacturer | |
| MPN | UCC28500DW |
| LCSC Part # | C2859883 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 80kHz~120kHz 12V~17V SOIC-20-300mil PFC (Power Factor Correction) RoHS |
| Datasheet | TI UCC28500DW |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Frequency - Switching | 80kHz~120kHz | |
| Output Current | - | |
| Features | Adjustable soft-start;Under-voltage lockout | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Operating Temperature | -40℃~+85℃ | |
| Working Mode | CCM | |
| Voltage - Supply | 12V~17V | |
| Topology | Boost |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Frequency - Switching | 80kHz~120kHz | |
| Output Current | - | |
| Features | Adjustable soft-start;Under-voltage lockout | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Operating Temperature | -40℃~+85℃ | |
| Working Mode | CCM | |
| Voltage - Supply | 12V~17V | |
| Topology | Boost |
Introduction
The UCC2850x family provides all of the control functions necessary for an active power-factor-corrected preregulator and a second-stage dc-to-dc converter. The controller achieves near-unity power factor by shaping the ac input line current waveform to correspond to the ac input-line voltage using average current-mode control. The dc-to-dc converter uses peak current-mode control to perform the step-down power conversion.
The PFC stage is leading-edge modulated while the second stage is trailing-edge synchronized to allow for minimum overlap between the boost and PWM switches. This reduces ripple current in the bulk-output capacitor. In order to operate with over three-to-one range of input-line voltages, a line feedforward (VFF) is used to keep input power constant with varying input voltage. Generation of VFF is accomplished using IAC in conjunction with an external single-pole filter. This not only reduces external parts count, but also avoids the use of high-voltage components, offering a lower-cost solution. The multiplier then divides the line current by the square of VFF.
The UCC2850x PFC section incorporates a low offset-voltage amplifier with 7.5-V reference, a highly-linear multiplier capable of a wide current range, a high-bandwidth, low offset-current amplifier, with a novel noise-attenuation configuration, PWM comparator and latch, and a high-current output driver. Additional PFC features include over-voltage protection, zero-power detection to turn off the output when VAOUT is below 0.33 V and peak current and power limiting.
The dc-to-dc section relies on an error signal generated on the secondary-side and processes it by performing peak current mode control. The dc-to-dc section also features current limiting, a controlled soft-start, preset operating range with selectable options, and 50% maximum duty cycle.
The UCC28500 and UCC28502 have a wide UVLO threshold (16.5 V/10 V) for bootstrap bias supply operation. The UCC28501 and UCC28503 are designed with a narrow UVLO range (10.5 V/10 V) more suitable for fixed bias operation. The UCC28500 and UCC28501 have a narrow UVLO threshold for PWM stage (to allow operation down to 75% of nominal bulk voltage), while the UCC28502 and UCC38503 are configured for a much wider operation range for the PWM stage (down to 50% of bulk nominal voltage).
Available in 20-pin N and DW packages.
Features
- Combines PFC and Downstream Converter Controls
- Controls Boost Preregulator to Near-Unity Power Factor
- Accurate Power Limiting
- Improved Feedforward Line Regulation
- Peak Current-Mode Control in Second Stage
- Programmable Oscillator
- Leading-Edge/Trailing-Edge Modulation for Reduced Output Ripple
- Low Start-up Supply Current
- Synchronized Second Stage Start-Up, with Programmable Soft-start
- Programmable Second Stage Shutdown
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.2334 | $ 18.23 |
| 10+ | $ 17.6533 | $ 176.53 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Frequency - Switching | 80kHz~120kHz | |
| Output Current | - | |
| Features | Adjustable soft-start;Under-voltage lockout | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Operating Temperature | -40℃~+85℃ | |
| Working Mode | CCM | |
| Voltage - Supply | 12V~17V | |
| Topology | Boost |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Frequency - Switching | 80kHz~120kHz | |
| Output Current | - | |
| Features | Adjustable soft-start;Under-voltage lockout | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Operating Temperature | -40℃~+85℃ | |
| Working Mode | CCM | |
| Voltage - Supply | 12V~17V | |
| Topology | Boost |
Introduction
The UCC2850x family provides all of the control functions necessary for an active power-factor-corrected preregulator and a second-stage dc-to-dc converter. The controller achieves near-unity power factor by shaping the ac input line current waveform to correspond to the ac input-line voltage using average current-mode control. The dc-to-dc converter uses peak current-mode control to perform the step-down power conversion.
The PFC stage is leading-edge modulated while the second stage is trailing-edge synchronized to allow for minimum overlap between the boost and PWM switches. This reduces ripple current in the bulk-output capacitor. In order to operate with over three-to-one range of input-line voltages, a line feedforward (VFF) is used to keep input power constant with varying input voltage. Generation of VFF is accomplished using IAC in conjunction with an external single-pole filter. This not only reduces external parts count, but also avoids the use of high-voltage components, offering a lower-cost solution. The multiplier then divides the line current by the square of VFF.
The UCC2850x PFC section incorporates a low offset-voltage amplifier with 7.5-V reference, a highly-linear multiplier capable of a wide current range, a high-bandwidth, low offset-current amplifier, with a novel noise-attenuation configuration, PWM comparator and latch, and a high-current output driver. Additional PFC features include over-voltage protection, zero-power detection to turn off the output when VAOUT is below 0.33 V and peak current and power limiting.
The dc-to-dc section relies on an error signal generated on the secondary-side and processes it by performing peak current mode control. The dc-to-dc section also features current limiting, a controlled soft-start, preset operating range with selectable options, and 50% maximum duty cycle.
The UCC28500 and UCC28502 have a wide UVLO threshold (16.5 V/10 V) for bootstrap bias supply operation. The UCC28501 and UCC28503 are designed with a narrow UVLO range (10.5 V/10 V) more suitable for fixed bias operation. The UCC28500 and UCC28501 have a narrow UVLO threshold for PWM stage (to allow operation down to 75% of nominal bulk voltage), while the UCC28502 and UCC38503 are configured for a much wider operation range for the PWM stage (down to 50% of bulk nominal voltage).
Available in 20-pin N and DW packages.
Features
- Combines PFC and Downstream Converter Controls
- Controls Boost Preregulator to Near-Unity Power Factor
- Accurate Power Limiting
- Improved Feedforward Line Regulation
- Peak Current-Mode Control in Second Stage
- Programmable Oscillator
- Leading-Edge/Trailing-Edge Modulation for Reduced Output Ripple
- Low Start-up Supply Current
- Synchronized Second Stage Start-Up, with Programmable Soft-start
- Programmable Second Stage Shutdown
C2859883 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



