LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMUX1209PWR product image
  • TMUX1209PWR thumbnail 1
  • TMUX1209PWR thumbnail 2
  • TMUX1209PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMUX1209PWRRoHS

Manufacturer
MPN
TMUX1209PWR
LCSC Part #
C2859874
Packaging
TSSOP-16
Customer #
Key Attributes
TMUX1229 5V Bidirectional 4:1, Dual-Channel Multiplexer
Datasheetpdf iconTI TMUX1209PWR
In-Stock: 2,134
2,134 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4557$ 0.46
10+$ 0.3698$ 3.70
30+$ 0.3325$ 9.98
100+$ 0.2854$ 28.54
500+$ 0.266$ 133.00
1,000+$ 0.253$ 253.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-16
FeaturesBidirectional analog channel;Fault protection
Operating Temperature-40℃~+125℃
Voltage - Supply1.08V~5.5V
Ron
Number of Channels2
Con42pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TMUX1208 and TMUX1209 are general-purpose CMOS MUXs. The TMUX1208 offers an 8:1 single-ended channel, while the TMUX1209 offers a differential 4:1 or dual 4:1 single-ended channel. A wide supply voltage operating range of 1.08V to 5.5V supports operation across a variety of applications. The devices support bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (D) pins. All logic inputs feature 1.8V logic-compatible thresholds, which ensure TTL and CMOS logic compatibility when the device operates within the valid supply voltage range. Fault-protection logic circuitry allows voltage to be applied to the control pins before the supply pins, protecting the device from potential damage.

Features

AI Translation
  • Rail-to-rail bidirectional signal path
  • Low on-resistance: 5Ω
  • Wide supply voltage range: 1.08V to 5.5V
  • Operating temperature: -40°C to +125°C
  • 1.8V logic compatible
  • Fail-safe logic
  • Low supply current: 10nA
  • Transition time: 14ns
  • Break-before-make switching
  • ESD protection HBM: 2000V
  • Industry-standard TSSOP and QFN packages

Applications

AI Translation
  • Analog and digital multiplexing/demultiplexing
  • HVAC: heating, ventilation, and air conditioning
  • Smoke detectors
  • Video surveillance
  • Electronic point-of-sale terminals
  • Battery-powered devices
  • Appliances
  • Consumer audio