TI SN74LVC1G58DRLR
| Manufacturer | |
| MPN | SN74LVC1G58DRLR |
| LCSC Part # | C2859828 |
| Packaging | SOT-5x3-6 |
| Customer # | |
| Key Attributes | Configurable Multiple-Function Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-5x3-6 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Logic Family | 74LVC Series | |
| Propagation Delay | 6.3ns@3.3V | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Logic Level - Low | 450mV;300mV;550mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This configurable multiple-function gate is designed for 1.65-V to 5.5-V V_CC operation. The SN74LVC1G58 device features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND, OR, NAND, NOR, XOR, inverter, and noninverter. All inputs can be connected to V_CC or GND. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (V_T+) and negativegoing (V_T-) signals. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I_off. The I_off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V V_CC Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to V_CC
- Max t_pd of 6.3 ns at 3.3 V
- Low Power Consumption, 10-μΔ Max ICC
- ±24-mA Output Drive at 3.3 V
- I_off Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2461 | $ 1.23 |
| 50+ | $ 0.1932 | $ 9.66 |
| 150+ | $ 0.1674 | $ 25.11 |
| 500+ | $ 0.1443 | $ 72.15 |
| 2,500+ | $ 0.138 | $ 345.00 |
| 4,000+ | $ 0.1342 | $ 536.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-5x3-6 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Logic Family | 74LVC Series | |
| Propagation Delay | 6.3ns@3.3V | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Logic Level - Low | 450mV;300mV;550mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This configurable multiple-function gate is designed for 1.65-V to 5.5-V V_CC operation. The SN74LVC1G58 device features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND, OR, NAND, NOR, XOR, inverter, and noninverter. All inputs can be connected to V_CC or GND. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (V_T+) and negativegoing (V_T-) signals. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I_off. The I_off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V V_CC Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to V_CC
- Max t_pd of 6.3 ns at 3.3 V
- Low Power Consumption, 10-μΔ Max ICC
- ±24-mA Output Drive at 3.3 V
- I_off Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



