TI SN74LS09N
| Manufacturer | |
| MPN | SN74LS09N |
| LCSC Part # | C2859822 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 35ns@5V,15pF PDIP-14 Gates and Inverters RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 200mV~400mV | |
| Propagation Delay | 35ns@5V,15pF | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 5.5V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 100uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 200mV~400mV | |
| Propagation Delay | 35ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 5.5V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 100uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8919 | $ 0.89 |
| 200+ | $ 0.346 | $ 69.20 |
| 500+ | $ 0.3337 | $ 166.85 |
| 1,000+ | $ 0.3276 | $ 327.60 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 200mV~400mV | |
| Propagation Delay | 35ns@5V,15pF | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 5.5V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 100uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 200mV~400mV | |
| Propagation Delay | 35ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 5.5V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 100uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
C2859822 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LS08N | TI | PDIP-14 | 1,345 | $ 0.6287 | ||
| SN74ALS08N | TI | PDIP-14 | 20 | $ 2.0541 | ||
| SN74ALS09N | TI | PDIP-14 | 0 | $ 0.5447 | ||
| SN54LS09J | TI | CDIP-14 | 0 | $ 10.6056 | ||
| SNJ54LS09J | TI | CDIP-14 | 0 | $ 23.0962 | ||
| 54S09DM | TI | CDIP-14 | 0 | $ 0.5532 | ||
| NTE74LS08 | NTE Electronics | PDIP-14 | 0 | $ 4.5084 | ||
| SN74S09N | TI | PDIP-14 | 0 | $ 6.7261 | ||
| SNJ54ALS09J | TI | CDIP-14 | 0 | $ 25.2184 | ||
| SN74ALS08NE4 | TI | PDIP-14 | 0 | $ 1.1746 |

