TI SN74LS08DBR
| Manufacturer | |
| MPN | SN74LS08DBR |
| LCSC Part # | C2859821 |
| Packaging | SSOP-14-208mil |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-AND GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Features | - | |
| Logic Family | 74LS | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 20ns@5V,15pF | |
| Output Logic Level - Low | 350mV~500mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain four independent 2-input AND gates. The SN5408, SN54LS08, and SN54S08 are characterized for operation over the full temperature range of -55℃ to 125℃. The SN7408, SN74LS08 and SN74S08 are characterized for operation from 0℃ to 70℃
In-Stock: 186
186 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0677 | $ 1.07 |
| 10+ | $ 0.8828 | $ 8.83 |
| 30+ | $ 0.7822 | $ 23.47 |
| 100+ | $ 0.667 | $ 66.70 |
| 500+ | $ 0.615 | $ 307.50 |
| 1,000+ | $ 0.5923 | $ 592.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Features | - | |
| Logic Family | 74LS | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 20ns@5V,15pF | |
| Output Logic Level - Low | 350mV~500mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain four independent 2-input AND gates. The SN5408, SN54LS08, and SN54S08 are characterized for operation over the full temperature range of -55℃ to 125℃. The SN7408, SN74LS08 and SN74S08 are characterized for operation from 0℃ to 70℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



