TI SN75477P
| Manufacturer | |
| MPN | SN75477P |
| LCSC Part # | C2859816 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | TTL compatible CMOS 4.5V~5.5V 1 2 350ns@5V,15pF PDIP-8 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 100uA | |
| Series | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - | |
| Current - Output Low(IOL) | 300mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | - | |
| Propagation Delay | 350ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 100uA | |
| Series | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 300mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | - | |
| Propagation Delay | 350ns@5V,15pF |
Introduction
The SN75476 through SN75478 are dual peripheral drivers designed for use in systems that require high current, high voltage, and fast switching times. The SN75476, SN75477, and SN75478 provide AND, NAND, and OR drivers respectively. These devices have diode-clamped inputs as well as high-current, high-voltage clamp diodes on the outputs for inductive transient protection. The SN75476, SN75477, and SN75478 drivers are characterized for operation from 0℃ to 70℃.
Features
- Characterized for Use to 300 mA
- No Output Latch-Up at 55 V (After Conducting 300 mA)
- High-Voltage Outputs (100 V Typ)
- Output Clamp Diodes for Transient Suppression (300 mA, 70 V)
- TTL- or MOS-Compatible Diode-Clamped Inputs
- pnp Transistor Inputs Reduce Input Current
- Standard Supply Voltage
- Suitable for Hammer-Driver Applications
- Plastic DIP (P) With Copper-Lead Frame Provides Cooler Operation and Improved Reliability
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.892 | $ 0.89 |
| 10+ | $ 0.8708 | $ 8.71 |
| 30+ | $ 0.8562 | $ 25.69 |
| 100+ | $ 0.8416 | $ 84.16 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 100uA | |
| Series | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - | |
| Current - Output Low(IOL) | 300mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | - | |
| Propagation Delay | 350ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 100uA | |
| Series | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 300mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | - | |
| Propagation Delay | 350ns@5V,15pF |
Introduction
The SN75476 through SN75478 are dual peripheral drivers designed for use in systems that require high current, high voltage, and fast switching times. The SN75476, SN75477, and SN75478 provide AND, NAND, and OR drivers respectively. These devices have diode-clamped inputs as well as high-current, high-voltage clamp diodes on the outputs for inductive transient protection. The SN75476, SN75477, and SN75478 drivers are characterized for operation from 0℃ to 70℃.
Features
- Characterized for Use to 300 mA
- No Output Latch-Up at 55 V (After Conducting 300 mA)
- High-Voltage Outputs (100 V Typ)
- Output Clamp Diodes for Transient Suppression (300 mA, 70 V)
- TTL- or MOS-Compatible Diode-Clamped Inputs
- pnp Transistor Inputs Reduce Input Current
- Standard Supply Voltage
- Suitable for Hammer-Driver Applications
- Plastic DIP (P) With Copper-Lead Frame Provides Cooler Operation and Improved Reliability
C2859816 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



