TI SN74AHC14D
| Manufacturer | |
| MPN | SN74AHC14D |
| LCSC Part # | C2859786 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex Schmitt-Trigger Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Logic Family | 74AHC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.8V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHC14 devices contain six independent inverters. These devices perform the boolean function Y = A (overline). Each circuit functions as an independent inverter, but, because of the Schmitt-Trigger action, the inverters have different input threshold levels for positive-going (V_T+) and negative-going (V_T-) signals.
Features
AI Translation
- ESD Protection Exceeds JESD 22:
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- Operating Range: 2 V to 5.5 V
- ±8-mA Output Drive at 5 V
- Schmitt-Trigger Inputs Enable Input Noise Resistance
- Low Power Consumption: 20 μA Maximum ICC
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
AI Translation
- UPS
- White Goods
- Computer Peripherals
- Printers
- AC Servo Drives
- Desktop Computers
In-Stock: 90
90 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7023 | $ 1.70 |
| 10+ | $ 1.4461 | $ 14.46 |
| 30+ | $ 1.2856 | $ 38.57 |
| 100+ | $ 1.1219 | $ 112.19 |
| 500+ | $ 1.0473 | $ 523.65 |
| 1,000+ | $ 1.0149 | $ 1014.90 |
Standard Packaging50/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Logic Family | 74AHC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.8V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHC14 devices contain six independent inverters. These devices perform the boolean function Y = A (overline). Each circuit functions as an independent inverter, but, because of the Schmitt-Trigger action, the inverters have different input threshold levels for positive-going (V_T+) and negative-going (V_T-) signals.
Features
AI Translation
- ESD Protection Exceeds JESD 22:
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- Operating Range: 2 V to 5.5 V
- ±8-mA Output Drive at 5 V
- Schmitt-Trigger Inputs Enable Input Noise Resistance
- Low Power Consumption: 20 μA Maximum ICC
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
AI Translation
- UPS
- White Goods
- Computer Peripherals
- Printers
- AC Servo Drives
- Desktop Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



