TI PCM2704CDBR
| Manufacturer | |
| MPN | PCM2704CDBR |
| LCSC Part # | C2859784 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | Stereo Audio DAC With USB Interface, Single-Ended Headphone Output and S/PDIF Output |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-28-208mil | |
| Features | Digital filtering | |
| Number of Channels | 2 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | SPI;USB | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 3V~5.25V | |
| Quiescent Current | 160uA | |
| Integral non - linearity | - | |
| ADC architecture | - | |
| Resolution (Bits) | 16;32kHz;44.1kHz;48kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-28-208mil | |
| Features | Digital filtering | |
| Number of Channels | 2 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | SPI;USB |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 3V~5.25V | |
| Quiescent Current | 160uA | |
| Integral non - linearity | - | |
| ADC architecture | - | |
| Resolution (Bits) | 16;32kHz;44.1kHz;48kHz |
Introduction
The PCM270xC are single-chip USB stereo audio digital-to-analog converters (DACs) with USB 2.0 compliant full-speed protocol controller and S/PDIF. The USB-protocol controller works with no software code, but USB descriptors can be modified in some areas (for example, vendor ID/product ID) through the use of an external ROM (PCM2704C and PCM2706C) or serial peripheral interface (SPI) (PCM2705C and PCM2707C). The PCM270xC also employ SpAct™architecture, a unique system that recovers the audio clock from USB packet data. Onchip analog phase-locked loops (PLLs) with SpAct enable playback with low clock jitter.
Features
- On-Chip USB Interface:
- No Dedicated Device Driver Needed
- Full-Speed Transceivers
- Fully Compliant With USB 2.0 Specification USB 1.1 Descriptors With USB Audio Class Support
- Certified by USB-IF
- Partially Programmable Descriptors
- Adaptive Isochronous Transfer for Playback
- Bus-Powered or Self-Powered Operation
- Sampling Rates: 32 kHz, 44.1 kHz, and 48 kHz
- On-Chip Clock Generator With Single 12-MHz Clock Source
- Single Power Supply:
- Bus-Powered: 5 V, Typical (VBUS) Self-Powered: 3.3 V, Typical
- 16-Bit Delta-Sigma Stereo DAC
- Analog Performance at 5 V (Bus-Powered), 3.3 V (Self-Powered): THD+N: 0.006%, RL > 10 kΩ, SelfPowered THD+N: 0.025%, RL = 32 Ω, SNR = 98 dB, Dynamic Range: 98 dB, P0 = 12 mW, RL = 32 Ω
- Oversampling Digital Filter
- Passband Ripple = ±0.04 dB
- Stop-Band Attenuation = -50 dB
- Single-Ended Voltage Output
- Analog LPF Included
- Multiple Functions:
- Up to Eight Human Interface Device (HID) Interfaces (Model and Setting Dependent)
- Suspend Flag
- S/PDIF Out With SCMS
- External ROM Interface (PCM2704C/6C)
- Serial Programming Interface (PCM2705C/7C)
- I²S Interface (Selectable on PCM2706C/7C)
Applications
- USB Headphones
- USB Audio Speaker
- USB CRT/LCD Monitor
- USB Audio Interface Box
- USB-Featured Consumer Audio Product
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0281 | $ 6.03 |
| 10+ | $ 5.1695 | $ 51.70 |
| 30+ | $ 4.6602 | $ 139.81 |
| 100+ | $ 4.1461 | $ 414.61 |
| 500+ | $ 3.9078 | $ 1953.90 |
| 1,000+ | $ 3.8 | $ 3800.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-28-208mil | |
| Features | Digital filtering | |
| Number of Channels | 2 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | SPI;USB | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 3V~5.25V | |
| Quiescent Current | 160uA | |
| Integral non - linearity | - | |
| ADC architecture | - | |
| Resolution (Bits) | 16;32kHz;44.1kHz;48kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-28-208mil | |
| Features | Digital filtering | |
| Number of Channels | 2 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | SPI;USB |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 3V~5.25V | |
| Quiescent Current | 160uA | |
| Integral non - linearity | - | |
| ADC architecture | - | |
| Resolution (Bits) | 16;32kHz;44.1kHz;48kHz |
Introduction
The PCM270xC are single-chip USB stereo audio digital-to-analog converters (DACs) with USB 2.0 compliant full-speed protocol controller and S/PDIF. The USB-protocol controller works with no software code, but USB descriptors can be modified in some areas (for example, vendor ID/product ID) through the use of an external ROM (PCM2704C and PCM2706C) or serial peripheral interface (SPI) (PCM2705C and PCM2707C). The PCM270xC also employ SpAct™architecture, a unique system that recovers the audio clock from USB packet data. Onchip analog phase-locked loops (PLLs) with SpAct enable playback with low clock jitter.
Features
- On-Chip USB Interface:
- No Dedicated Device Driver Needed
- Full-Speed Transceivers
- Fully Compliant With USB 2.0 Specification USB 1.1 Descriptors With USB Audio Class Support
- Certified by USB-IF
- Partially Programmable Descriptors
- Adaptive Isochronous Transfer for Playback
- Bus-Powered or Self-Powered Operation
- Sampling Rates: 32 kHz, 44.1 kHz, and 48 kHz
- On-Chip Clock Generator With Single 12-MHz Clock Source
- Single Power Supply:
- Bus-Powered: 5 V, Typical (VBUS) Self-Powered: 3.3 V, Typical
- 16-Bit Delta-Sigma Stereo DAC
- Analog Performance at 5 V (Bus-Powered), 3.3 V (Self-Powered): THD+N: 0.006%, RL > 10 kΩ, SelfPowered THD+N: 0.025%, RL = 32 Ω, SNR = 98 dB, Dynamic Range: 98 dB, P0 = 12 mW, RL = 32 Ω
- Oversampling Digital Filter
- Passband Ripple = ±0.04 dB
- Stop-Band Attenuation = -50 dB
- Single-Ended Voltage Output
- Analog LPF Included
- Multiple Functions:
- Up to Eight Human Interface Device (HID) Interfaces (Model and Setting Dependent)
- Suspend Flag
- S/PDIF Out With SCMS
- External ROM Interface (PCM2704C/6C)
- Serial Programming Interface (PCM2705C/7C)
- I²S Interface (Selectable on PCM2706C/7C)
Applications
- USB Headphones
- USB Audio Speaker
- USB CRT/LCD Monitor
- USB Audio Interface Box
- USB-Featured Consumer Audio Product
C2859784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PCM2704CDB | TI | SSOP-28 | 0 | $ 8.0712 |



