TI SN74S05D
| Manufacturer | |
| MPN | SN74S05D |
| LCSC Part # | C2859704 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 6 4.75V~5.25V 7.5ns@5V,50pF SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74S | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Circuits | 6 | |
| Voltage - Supply | 4.75V~5.25V | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV |
| Type | Description | |
|---|---|---|
| Logic Family | 74S | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Circuits | 6 | |
| Voltage - Supply | 4.75V~5.25V | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These devices contain six independent inverters. To perform correctly, the open-collector outputs require pullup resistors. These devices may be connected to other open-collector outputs to implement active-low wired-OR or active-high wire-AND functions. Open-collector devices often are used to generate high VOH levels.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0926 | $ 1.09 |
| 200+ | $ 0.4231 | $ 84.62 |
| 500+ | $ 0.4085 | $ 204.25 |
| 1,000+ | $ 0.4004 | $ 400.40 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74S | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Circuits | 6 | |
| Voltage - Supply | 4.75V~5.25V | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV |
| Type | Description | |
|---|---|---|
| Logic Family | 74S | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Circuits | 6 | |
| Voltage - Supply | 4.75V~5.25V | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These devices contain six independent inverters. To perform correctly, the open-collector outputs require pullup resistors. These devices may be connected to other open-collector outputs to implement active-low wired-OR or active-high wire-AND functions. Open-collector devices often are used to generate high VOH levels.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

