LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA381A1IDSGT product image
Images for reference only

TI INA381A1IDSGTRoHS

Manufacturer
MPN
INA381A1IDSGT
LCSC Part #
C2859695
Packaging
WSON-8(2x2)
Customer #
Key Attributes
-200mV~26V 2V/us 20V/V 1 WSON-8(2x2) Current Regulation/Management RoHS
Datasheetpdf iconTI INA381A1IDSGT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingWSON-8(2x2)
FeaturesBuilt-in comparator;High-side detection;Low-side detection;Zero drift / auto-zero;Programmable threshold alarm
Vcm - Common Mode Voltage-200mV~26V
Output Current-
Input Offset Current(Ios)-
Slew Rate2V/us
Input Voltage (Vin)-
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain20V/V
Common Mode Rejection Ratio(CMRR)100dB
Dual Supply-
Quiescent Current250uA
Vos - Input Offset Voltage-
Ib - Input Bias Current-
Number of Channels1
Differential Voltage±26V
Noise density(eN)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The INA381 includes both a 26-V common-mode, current-sensing amplifier and a high-speed comparator. This device detects overcurrent conditions by measuring the voltage developed across a current-shunt resistor and comparing that voltage to a user-defined threshold limit set by the comparator reference pin. The current-shunt monitor can measure differential voltage signals on commonmode voltages that vary from -0.2 V up to 26 V, independent of the supply voltage. The open-drain alert output can be configured to operate in two modes: transparent or latched. In transparent mode, the output status follows the input state. In latched mode, the alert output is cleared only when the latch is reset. The standalone comparator large-signal alert response time is less than 2 μs, allowing for quick detection of overcurrent events. The total system overcurrent protection response time provided by the INA381 is less than 10 μs. This device operates from a single 2.7-V to 5.5-V supply, drawing a maximum supply current of 350 μA. The device is specified over an operating temperature range of -40°C to +125°C, and is available in 8-pin WSON and 10-pin VSSOP packages.

Features

AI Translation
  • Common-mode input range: -0.2 V to +26 V
  • High accuracy amplifier:
    • Offset voltage at TA = 25°C – 500 μV (maximum) at VCM = 12 V – 150 μV (maximum) at VCM = 0 V
    • Offset voltage drift: 1 μV/°C (maximum)
    • Gain error: 1% (maximum) at 25°C
    • Gain error drift: 20 ppm/°C (maximum)
  • Available amplifier gains:
    • INA381A1: 20 V/V
    • INA381A2: 50 V/V
    • INA381A3: 100 V/V
    • INA381A4: 200 V/V
  • Open-drain comparator:
    • Hysteresis: 50 mV
    • Propagation delay: 400 ns (typ)
    • Alert threshold set through external reference voltage
    • Supports transparent and latching modes
  • Packages: VSSOP-10 and WSON-8

Applications

AI Translation
  • Merchant network and server PSU
  • Merchant DC/DC
  • DC-input BLDC motor drive
  • Cordless power tool
  • Headsets, headphones and earbuds
In-Stock: 20
20 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.4566$ 0.46
10+$ 0.4469$ 4.47
30+$ 0.4404$ 13.21
100+$ 0.4324$ 43.24
Standard Packaging250/Full Reel