TI LMT86LPM
| Manufacturer | |
| MPN | LMT86LPM |
| LCSC Part # | C2859678 |
| Packaging | TO-92-2.6mm |
| Customer # | |
| Key Attributes | SENSOR TEMP -50℃~+150℃ TO-92-2.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | TO-92-2.6mm | |
| Detection Temperature Range | -50℃~+150℃ | |
| Voltage - Supply | 2.2V~5.5V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±2.7℃ | |
| Standby Current | 5.4uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMT86 is a precision CMOS temperature sensor with typical accuracy of ±0.4℃ (upper limit ±2.7℃), featuring a linear analog output voltage inversely proportional to temperature. The 2.2V supply voltage, 5.4μA quiescent current, and 0.7ms power-up time enable efficient power cycling, significantly reducing power consumption in battery-powered applications such as drones and sensor nodes. The LMT86LPG through-hole TO-92S package offers a fast thermal time constant, supporting off-board time-temperature-sensitive applications such as smoke and heat detectors. The LMT86's high accuracy over a wide operating range, combined with its other features, makes it an excellent thermistor replacement.
Features
- LMT86LPG (TO-92S package) with fast thermal time constant, typical 10s (at 1.2m/s airflow)
- High accuracy: typical ±0.4℃
- 2.2V low-voltage operation
- Average sensor gain of -10.9mV/℃
- 5.4μA low quiescent current
- Wide temperature range: -50℃ to 150℃
- Short-circuit protected output
- Push-pull output with ±50μA drive capability
- Package compatible with industry-standard LM20/19 and LM35 temperature sensors
- Cost-effective thermistor alternative
Applications
- Infotainment systems and instrument clusters
- Powertrain systems
- Smoke and heat detectors
- Drones
- Home appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5027 | $ 0.50 |
| 10+ | $ 0.4914 | $ 4.91 |
| 30+ | $ 0.4849 | $ 14.55 |
| 100+ | $ 0.4768 | $ 47.68 |
Standard Packaging2000/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | TO-92-2.6mm | |
| Detection Temperature Range | -50℃~+150℃ | |
| Voltage - Supply | 2.2V~5.5V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±2.7℃ | |
| Standby Current | 5.4uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMT86 is a precision CMOS temperature sensor with typical accuracy of ±0.4℃ (upper limit ±2.7℃), featuring a linear analog output voltage inversely proportional to temperature. The 2.2V supply voltage, 5.4μA quiescent current, and 0.7ms power-up time enable efficient power cycling, significantly reducing power consumption in battery-powered applications such as drones and sensor nodes. The LMT86LPG through-hole TO-92S package offers a fast thermal time constant, supporting off-board time-temperature-sensitive applications such as smoke and heat detectors. The LMT86's high accuracy over a wide operating range, combined with its other features, makes it an excellent thermistor replacement.
Features
- LMT86LPG (TO-92S package) with fast thermal time constant, typical 10s (at 1.2m/s airflow)
- High accuracy: typical ±0.4℃
- 2.2V low-voltage operation
- Average sensor gain of -10.9mV/℃
- 5.4μA low quiescent current
- Wide temperature range: -50℃ to 150℃
- Short-circuit protected output
- Push-pull output with ±50μA drive capability
- Package compatible with industry-standard LM20/19 and LM35 temperature sensors
- Cost-effective thermistor alternative
Applications
- Infotainment systems and instrument clusters
- Powertrain systems
- Smoke and heat detectors
- Drones
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



