TI TMP236A2DBZR
| Manufacturer | |
| MPN | TMP236A2DBZR |
| LCSC Part # | C2859666 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low-power and high-precision analog output temperature sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Detection Temperature Range | -10℃~+125℃ | |
| Voltage - Supply | 3.1V~5.5V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±2℃ | |
| Standby Current | 15uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,888
1,888 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4362 | $ 0.44 |
| 10+ | $ 0.3422 | $ 3.42 |
| 30+ | $ 0.3033 | $ 9.10 |
| 100+ | $ 0.253 | $ 25.30 |
| 500+ | $ 0.2303 | $ 115.15 |
| 1,000+ | $ 0.2173 | $ 217.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Detection Temperature Range | -10℃~+125℃ | |
| Voltage - Supply | 3.1V~5.5V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±2℃ | |
| Standby Current | 15uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



