LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2986IMX-3.3/NOPB product image
Images for reference only

TI LP2986IMX-3.3/NOPBRoHS

Manufacturer
MPN
LP2986IMX-3.3/NOPB
LCSC Part #
C2859640
Packaging
SOIC-8
Customer #
Key Attributes
200mA, 16V low-dropout regulator with adjustable or fixed voltage configuration
Datasheetpdf iconTI LP2986IMX-3.3/NOPB
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0028$ 3.00
10+$ 2.9329$ 29.33
30+$ 2.8857$ 86.57
100+$ 2.8401$ 284.01
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOIC-8
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)120uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage16V
FeaturesEnable control;Operating status indication;Reset function;Over Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The LP2986 is a 200-mA high-precision LDO regulator with a wide input voltage supply. The device has two output voltage modes: a fixed-precision output mode and an adjustable output voltage via an external resistive divider.

Using an optimized Vertically Integrated PNP (VIP) process, the LP2986 delivers superior performance:

Dropout Voltage: Typically 180 mV at 200-mA load, and 1 mV at 1-mA load. GROUND Pin Current: Typically 1 mA at 200-mA load, and 200 μA at 10-mA load. Sleep Mode: The LP2986 draws less than 1 μA quiescent current when SHUTDOWN pin is pulled low. ERROR Flag: The built-in ERROR flag goes low when the output drops approximately 5% below nominal. Precision Output: The standard product versions available can be pin-strapped (using the internal resistive divider) to provide output voltages of 5 V, 3.3 V, or 3 V with ensured accuracy of 0.5% (A grade) and 1% (standard grade) at room temperature.

Features

AI Translation
  • Wide Supply Voltage Range (16 V Maximum)
  • Ultra-Low-Dropout Voltage
  • 0.5% Output Voltage Accuracy (A Grade) Ensured
  • 200-mA Output Current
  • <1-μA Quiescent Current when Shutdown
  • Low GROUND Pin Current at All Loads
  • High Peak Current Capability (400 mA Typical)
  • Overtemperature/Overcurrent Protection
  • -40°C to +125°C Junction Temperature Range

Applications

AI Translation
  • Cellular Phones
  • Palmtop/Laptop Computers
  • Camcorders
  • Personal Stereos
  • Cameras