TI LP2996AMRE/NOPB
| Manufacturer | |
| MPN | LP2996AMRE/NOPB |
| LCSC Part # | C2859632 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | SO-8 Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | 0℃~+125℃ | |
| Features | Load disconnect | |
| Voltage - Supply | 2.2V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9782 | $ 2.98 |
| 10+ | $ 2.6226 | $ 26.23 |
| 30+ | $ 2.4407 | $ 73.22 |
| 250+ | $ 2.1972 | $ 549.30 |
| 500+ | $ 2.1095 | $ 1054.75 |
| 1,000+ | $ 2.0721 | $ 2072.10 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | 0℃~+125℃ | |
| Features | Load disconnect | |
| Voltage - Supply | 2.2V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



