LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3880QMF-1AE/NOPB product image
Images for reference only

TI LM3880QMF-1AE/NOPBRoHS

Manufacturer
MPN
LM3880QMF-1AE/NOPB
LCSC Part #
C2859618
Packaging
SOT-23-6
Customer #
Key Attributes
Three-voltage rail simple power supply sequencing controller
Datasheetpdf iconTI LM3880QMF-1AE/NOPB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3404$ 1.34
10+$ 1.3097$ 13.10
30+$ 1.2882$ 38.65
100+$ 1.2683$ 126.83
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerTI
PackagingSOT-23-6
Reset Timeout120ms
Output TypeOpen-drain
Reset Active LevelActive Low
ChipTypeSequence Generator
Quiescent Current25uA
Operating Temperature-40℃~+125℃
Operating Voltage2.7V~5.5V
Number of Voltages Monitored3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM3880-Q1 simple power sequencing controller provides the simplest method for controlling the power-up and power-down sequencing of multiple independent voltage rails. By staggering the startup sequence, latch-up conditions or large inrush currents that could affect system reliability can be avoided. This simple sequencer, housed in a 6-pin SOT-23-6 package, contains a precision enable pin and three open-drain output flags. The open-drain output flags allow them to be pulled up to a voltage supply different from the sequencer VDD (as long as they do not exceed the recommended maximum voltage of 0.3V above VDD), enabling connection to ICs that require different enable level signals. When the LM3880-Q1 is enabled, the three output flags are released sequentially after their respective delay times, allowing the connected power supplies to start up. During power-down, the output flags follow the reverse sequence to avoid latch-up conditions. The EPROM feature allows each delay and sequence to be fully adjustable.

Features

AI Translation
  • Automotive-grade applications
  • AEC Q100 qualified with the following results: Device Temperature Grade: -40°C to +125°C operating junction temperature range
  • Simple solution for sequencing 3 voltage rails via a single input signal
  • Easy cascading of up to 3 devices for sequencing up to 9 voltage rails
  • Power-up and power-down control
  • 2.9mm × 1.9mm compact package
  • 25μA low quiescent current
  • Input voltage range: 2.7V to 5.5V
  • Standard sequencing options available

Applications

AI Translation
  • Advanced Driver Assistance Systems (ADAS)
  • Automotive camera modules
  • Security cameras
  • Servers
  • Networking products
  • FPGA power sequencing control
  • Microprocessor and microcontroller sequencing control
  • Multi-rail power sequencing control