TI SN74HC27DBR
| Manufacturer | |
| MPN | SN74HC27DBR |
| LCSC Part # | C2859592 |
| Packaging | SSOP-14-208mil |
| Customer # | |
| Key Attributes | 20uA 2V~6V SSOP-14-208mil Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;3.98V~4.3V;5.48V~5.8V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 3;3 | |
| Propagation Delay | 90ns@2V;18ns@4.5V;15ns@6V | |
| Output Logic Level - Low | 100mV;170mV~330mV;150mV~330mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains three independent 3-input AND gates. Each logic gate performs the Boolean function Y = (A + B + C) (with a bar on top) in positive logic.
Features
AI Translation
- Buffered inputs
- Wide supply voltage range: 2V to 6V
- Wide operating temperature range: -40℃ to +85℃
- Fan-out supporting up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Alarm/tamper detection circuit
- S-R latch
In-Stock: 745
745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1581 | $ 0.79 |
| 50+ | $ 0.1541 | $ 7.71 |
| 150+ | $ 0.1514 | $ 22.71 |
| 500+ | $ 0.1487 | $ 74.35 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;3.98V~4.3V;5.48V~5.8V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 3;3 | |
| Propagation Delay | 90ns@2V;18ns@4.5V;15ns@6V | |
| Output Logic Level - Low | 100mV;170mV~330mV;150mV~330mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains three independent 3-input AND gates. Each logic gate performs the Boolean function Y = (A + B + C) (with a bar on top) in positive logic.
Features
AI Translation
- Buffered inputs
- Wide supply voltage range: 2V to 6V
- Wide operating temperature range: -40℃ to +85℃
- Fan-out supporting up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Alarm/tamper detection circuit
- S-R latch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



