MAXIM ICL7662EBA+T
| Manufacturer | |
| MPN | ICL7662EBA+T |
| LCSC Part # | C28595 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | CMos Voltage Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 10kHz | |
| Features | Cascade support | |
| Operating Voltage | 4.5V~20V | |
| Output Voltage | -20V~-4.5V | |
| Quiescent Current | 200uA | |
| Energy Efficiency | 96% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ICL7662/Si7661 is a monolithic charge_ pump voltage inverter that will convert a positive voltage in the range of +4.5V to +20V to the corresponding negative voltage of -4.5V to -20V. The ICL7662/Si7661 provides performance far superior to previous implementations of charge pump voltage inverters by combining low quiescent current with high efficiency. The ICL7662/Si7661 has an oscillator, control circuitry, and 4 power MOS switches on-chip, with the only required external components being two low cost capacitors.
Features
AI Translation
- +4.5V to ±20V Supply to -4.5V to -20V Output
- Cascaded Voltage Multiplication (Vout = -n × Vin)
- 99.7% Typical Open Circuit Conversion Efficiency
- Requires Only 2 External Capacitors
- Pin Compatible with the ICL7660
Applications
AI Translation
- Inexpensive Negative Supplies
- Data Acquisition Systems
- Up to -20V for Op Amps, and Other Linear Circuits
- Supply Splitter, Vout = Vs/2
- RS-232 Power Supplies
In-Stock: 7,079
7,079 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8767 | $ 1.88 |
| 10+ | $ 1.5794 | $ 15.79 |
| 30+ | $ 1.3942 | $ 41.83 |
| 100+ | $ 1.2024 | $ 120.24 |
| 500+ | $ 1.1179 | $ 558.95 |
| 1,000+ | $ 1.0806 | $ 1080.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



