Chilisin CS0805-R18G-S
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | CS0805-R18G-S |
| LCSC Part # | C285946 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 0.18uH 400mA 640mΩ 0805 |
| Description | 400mA 180nH ±2% 640mΩ 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,990 
1,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0621 | $ 0.62 |
100+ | $ 0.0507 | $ 5.07 |
300+ | $ 0.0451 | $ 13.53 |
2,000+ | $ 0.0408 | $ 81.60 |
4,000+ | $ 0.0374 | $ 149.60 |
10,000+ | $ 0.0357 | $ 357.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$