Chilisin CS1008-68NG-S
| Manufacturer | ChilisinAsian Brands |
| MPN | CS1008-68NG-S |
| LCSC Part # | C285941 |
| Packaging | SMD,2.9x2.8mm |
| Customer # | |
| Key Attributes | FIXED IND 68nH 1A 200mΩ 1008 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 1A | |
| Inductance | 68nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.3GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 65@50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 1A | |
| Inductance | 68nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.3GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 65@50MHz |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0522 | $ 0.26 |
| 50+ | $ 0.051 | $ 2.55 |
| 150+ | $ 0.0503 | $ 7.55 |
| 500+ | $ 0.0495 | $ 24.75 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 1A | |
| Inductance | 68nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.3GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 65@50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 1A | |
| Inductance | 68nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.3GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 65@50MHz |
Report an ErrorShow similar products (0) >
C285941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



