Chilisin CS1008-82NG-S
| Manufacturer | ChilisinAsian Brands |
| MPN | CS1008-82NG-S |
| LCSC Part # | C285940 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 82nH 1A 220mΩ 1008 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 82nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 220mΩ | |
| Ratings | - | |
| Q @ Frequency | 60@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,195
1,195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0858 | $ 0.43 |
| 50+ | $ 0.0694 | $ 3.47 |
| 150+ | $ 0.0612 | $ 9.18 |
| 500+ | $ 0.0551 | $ 27.55 |
| 2,000+ | $ 0.0447 | $ 89.40 |
| 4,000+ | $ 0.0423 | $ 169.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 82nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 220mΩ | |
| Ratings | - | |
| Q @ Frequency | 60@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



