Chilisin CS1008-R22G-S
| Manufacturer | ChilisinAsian Brands |
| MPN | CS1008-R22G-S |
| LCSC Part # | C285939 |
| Packaging | SMD,2.9x2.8mm |
| Customer # | |
| Key Attributes | FIXED IND 0.22uH 500mA 840mΩ 1008 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 500mA | |
| Inductance | 220nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 700MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 840mΩ | |
| Ratings | - | |
| Q @ Frequency | 45@25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0541 | $ 0.54 |
| 100+ | $ 0.0422 | $ 4.22 |
| 300+ | $ 0.0362 | $ 10.86 |
| 2,000+ | $ 0.0318 | $ 63.60 |
| 4,000+ | $ 0.0282 | $ 112.80 |
| 10,000+ | $ 0.0264 | $ 264.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 500mA | |
| Inductance | 220nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 700MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 840mΩ | |
| Ratings | - | |
| Q @ Frequency | 45@25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



