ST(Semtech) BZT52C22W
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | BZT52C22W |
| LCSC Part # | C2859149 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 22V 500mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@15.4V | |
| Impedance(Zzt) | 55Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,260
1,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0211 | $ 0.42 |
| 200+ | $ 0.0167 | $ 3.34 |
| 600+ | $ 0.0142 | $ 8.52 |
| 3,000+ | $ 0.0114 | $ 34.20 |
| 9,000+ | $ 0.0101 | $ 90.90 |
| 21,000+ | $ 0.0094 | $ 197.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@15.4V | |
| Impedance(Zzt) | 55Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



