3PEAK LM2903AL1-SR
| Manufacturer | 3PEAKAsian Brands |
| MPN | LM2903AL1-SR |
| LCSC Part # | C2858966 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 6mV 1nA SOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8 | |
| Features | ESD protection | |
| Vos - Input Offset Voltage | 6mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 300uA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of devices consists of single, dual, or quad independent single-supply or dual-supply voltage comparators integrated on a single monolithic substrate. The common-mode input voltage range includes ground potential, even when operating from a single supply. Low-power supply current consumption makes them suitable for battery-powered applications. These devices are designed to interface directly with TTL and CMOS. Current consumption is independent of supply voltage. The outputs can be connected to other open-collector outputs to realize a wired-AND logic relationship. All devices operate over a temperature range of -40°C to 125°C.
Features
- Wide single-supply or dual-supply voltage range: +2.5 V to +36 V or ±1.25 V to ±18 V
- Ultra-low supply current: 150 μA/channel
- Low input bias current: 1 nA (maximum)
- Low offset voltage: ±6.0 mV (maximum)
- Input common-mode voltage range includes ground
- Internal differential input voltage range equal to supply voltage
- Low output saturation voltage
- Operating temperature range: -40°C to 125°C
- ESD rating: 4-kV HBM, 2-kV CDM
Applications
- High-speed line or digital line receivers
- High-speed sampling circuits
- Peak and zero-crossing detectors
- Threshold detectors/discriminators
- Ground or power line detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0935 | $ 0.47 |
| 50+ | $ 0.0723 | $ 3.62 |
| 150+ | $ 0.0617 | $ 9.26 |
| 500+ | $ 0.0537 | $ 26.85 |
| 2,500+ | $ 0.0474 | $ 118.50 |
| 4,000+ | $ 0.0442 | $ 176.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8 | |
| Features | ESD protection | |
| Vos - Input Offset Voltage | 6mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 300uA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of devices consists of single, dual, or quad independent single-supply or dual-supply voltage comparators integrated on a single monolithic substrate. The common-mode input voltage range includes ground potential, even when operating from a single supply. Low-power supply current consumption makes them suitable for battery-powered applications. These devices are designed to interface directly with TTL and CMOS. Current consumption is independent of supply voltage. The outputs can be connected to other open-collector outputs to realize a wired-AND logic relationship. All devices operate over a temperature range of -40°C to 125°C.
Features
- Wide single-supply or dual-supply voltage range: +2.5 V to +36 V or ±1.25 V to ±18 V
- Ultra-low supply current: 150 μA/channel
- Low input bias current: 1 nA (maximum)
- Low offset voltage: ±6.0 mV (maximum)
- Input common-mode voltage range includes ground
- Internal differential input voltage range equal to supply voltage
- Low output saturation voltage
- Operating temperature range: -40°C to 125°C
- ESD rating: 4-kV HBM, 2-kV CDM
Applications
- High-speed line or digital line receivers
- High-speed sampling circuits
- Peak and zero-crossing detectors
- Threshold detectors/discriminators
- Ground or power line detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



