Chilisin LS0603-R10J-N
| Manufacturer | ChilisinAsian Brands |
| MPN | LS0603-R10J-N |
| LCSC Part # | C285884 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 0.1uH 1.5A 130mΩ 0603 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Current Rating | 1.5A | |
| Inductance | 100nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.65GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 130mΩ | |
| Q @ Frequency | 17@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Current Rating | 1.5A | |
| Inductance | 100nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.65GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 130mΩ | |
| Q @ Frequency | 17@7.9MHz |
Report an ErrorShow similar products (0) >
In-Stock: 4,110
4,110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1059 | $ 0.53 |
| 50+ | $ 0.0863 | $ 4.32 |
| 150+ | $ 0.0766 | $ 11.49 |
| 500+ | $ 0.0692 | $ 34.60 |
| 2,500+ | $ 0.0633 | $ 158.25 |
| 4,000+ | $ 0.0539 | $ 215.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Current Rating | 1.5A | |
| Inductance | 100nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.65GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 130mΩ | |
| Q @ Frequency | 17@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Current Rating | 1.5A | |
| Inductance | 100nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.65GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 130mΩ | |
| Q @ Frequency | 17@7.9MHz |
Report an ErrorShow similar products (0) >
C285884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LS0603-R10K-N | Chilisin | 0603 | 20 | $ 0.1095 |



