Chilisin LS0603-R10K-N
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | LS0603-R10K-N |
| LCSC Part # | C285883 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 0.1uH 1.5A 130mΩ 0603 |
| Description | 1.5A 100nH ±10% 130mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,155 
1,155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1071 $ 0.0108 | $ 0.05 |
50+ | $ 0.0855 $ 0.0086 | $ 0.43 |
150+ | $ 0.0747 $ 0.0075 | $ 1.13 |
500+ | $ 0.0666 $ 0.0067 | $ 3.35 |
2,500+ | $ 0.0601 $ 0.0061 | $ 15.25 |
4,000+ | $ 0.0568 $ 0.0057 | $ 22.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$