LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC D1213A-01WS-P product image
  • D1213A-01WS-P thumbnail 1
  • D1213A-01WS-P thumbnail 2
  • D1213A-01WS-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC D1213A-01WS-PRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
D1213A-01WS-P
LCSC Part #
C2858687
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 5VWM 14VC SOD-323
Datasheetpdf iconTECH PUBLIC D1213A-01WS-P
In-Stock: 1,320
1,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0608$ 0.61
100+$ 0.0489$ 4.89
300+$ 0.043$ 12.90
3,000+$ 0.0345$ 103.50
6,000+$ 0.0309$ 185.40
9,000+$ 0.0291$ 261.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage14V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)65W@8/20us
Voltage - Breakdown7.5V
typeESD
Reverse Leakage Current (Ir)80nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 5V
  • Ultra low capacitance: 0.5pF typical
  • Ultra low leakage: nA level
  • Low clamping voltage
  • 2-pin leadless package
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±25kV
    • IEC61000-4-5 (Lightning) 4A (8/20μs)
  • RoHS Compliant
  • Lead Finish: NiPdAu

Applications

AI Translation
  • Serial ATA
  • PCI Express
  • Desktops, Servers and Notebooks
  • Cellular Phones
  • MDDI Ports
  • USB2.0/3.0 Power and Data Line Protection
  • Display Ports
  • High Definition Multi-Media Interface (HDMI)
  • Digital Visual Interfaces (DVI)