PANASONIC ESE11SH1C
| Manufacturer | |
| MPN | ESE11SH1C |
| LCSC Part # | C2858669 |
| Packaging | Through Hole,5.2x3mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 10mA 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,5.2x3mm | |
| Length | 5.2mm | |
| Termination Style | PC Pin | |
| Width | 3mm | |
| Voltage Rating | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating | -;10mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - | |
| Switch Height | 4.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 31
31 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1871 | $ 0.19 |
| 10+ | $ 0.1826 | $ 1.83 |
| 30+ | $ 0.1796 | $ 5.39 |
| 100+ | $ 0.1766 | $ 17.66 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,5.2x3mm | |
| Length | 5.2mm | |
| Termination Style | PC Pin | |
| Width | 3mm | |
| Voltage Rating | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating | -;10mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - | |
| Switch Height | 4.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



