LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52B15 product image
  • BZT52B15 thumbnail 1
  • BZT52B15 thumbnail 2
  • BZT52B15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52B15RoHS

Manufacturer
MPN
BZT52B15
LCSC Part #
C2858532
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52B15
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0192$ 0.96
500+$ 0.0149$ 7.45
3,000+$ 0.0121$ 36.30
6,000+$ 0.0107$ 64.20
24,000+$ 0.0095$ 228.00
51,000+$ 0.0089$ 453.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for SMT designs
  • Tolerance approx. ±2%