MDD(Microdiode Semiconductor) B0530W
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | B0530W |
| LCSC Part # | C2858508 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-123 |
| Description | Diode Independent 30V 500mA Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
380
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0212 $ 0.0204 | $ 0.41 |
200+ | $ 0.0167 $ 0.0161 | $ 3.22 |
600+ | $ 0.0141 $ 0.0136 | $ 8.16 |
3,000+ | $ 0.0121 $ 0.0117 | $ 35.10 |
9,000+ | $ 0.0108 $ 0.0104 | $ 93.60 |
21,000+ | $ 0.0101 $ 0.0097 | $ 203.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$