LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C2V0S product image
  • BZT52C2V0S thumbnail 1
  • BZT52C2V0S thumbnail 2
  • BZT52C2V0S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C2V0SRoHS

Manufacturer
MPN
BZT52C2V0S
LCSC Part #
C2858498
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 1.8V~2.15V 2V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C2V0S
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.018$ 0.18
100+$ 0.0142$ 1.42
300+$ 0.012$ 3.60
3,000+$ 0.0107$ 32.10
6,000+$ 0.0096$ 57.60
9,000+$ 0.009$ 81.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)120uA@0.5V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)1.8V~2.15V
Zener Voltage(Nom)2V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • Total power dissipation: 300mW max
  • Zener reverse voltage range 2.0V to 75V
  • General purpose, medium current
  • Small plastic package for surface mount design
  • Tolerance approximately ±5%