LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Comchip 1N4148WS-HF product image
  • 1N4148WS-HF thumbnail 1
  • 1N4148WS-HF thumbnail 2
  • 1N4148WS-HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Comchip 1N4148WS-HFRoHS

Manufacturer
ComchipAsian Brands
MPN
1N4148WS-HF
LCSC Part #
C2857874
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 75V 150mA SOD-323
Datasheetpdf iconComchip 1N4148WS-HF
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0117$ 5.85
3,000+$ 0.0099$ 29.70
6,000+$ 0.0088$ 52.80
24,000+$ 0.0079$ 189.60
51,000+$ 0.0074$ 377.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerComchip
PackagingSOD-323
Reverse Recovery Time (trr)4ns
Diode ConfigurationStandalone
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@75V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified150mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching device (Trr < 4.0ns)
  • Power dissipation 200mW
  • High stability and reliability
  • Low reverse leakage current