ROHM SML-H12U8TT86
| Manufacturer | |
| MPN | SML-H12U8TT86 |
| LCSC Part # | C2857858 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED ORANGE RED WATER CLEAR 0805 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 620nm | |
| Diode Configuration | Common Cathode | |
| Luminous Intensity | 40mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Illumination Color | Orange Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 54mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Red Surface Mount Chip LEDs featuring AlGaInP packed with transparent colorless resin.
Applications
AI Translation
Consumer - Industrial
In-Stock: 6,045
6,045 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1484 | $ 0.74 |
| 50+ | $ 0.1151 | $ 5.76 |
| 150+ | $ 0.1008 | $ 15.12 |
| 500+ | $ 0.0829 | $ 41.45 |
| 3,000+ | $ 0.075 | $ 225.00 |
| 6,000+ | $ 0.0702 | $ 421.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 620nm | |
| Diode Configuration | Common Cathode | |
| Luminous Intensity | 40mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Illumination Color | Orange Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 54mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Red Surface Mount Chip LEDs featuring AlGaInP packed with transparent colorless resin.
Applications
AI Translation
Consumer - Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
