Chilisin MHCD201610B-R47M-A8L
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | MHCD201610B-R47M-A8L |
| LCSC Part # | C285778 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 2.9A 34mΩ SMD |
| Description | 2.9A 470nH 4A 34mΩ ±20% 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0646 | $ 0.65 |
100+ | $ 0.0516 | $ 5.16 |
300+ | $ 0.0451 | $ 13.53 |
3,000+ | $ 0.0402 | $ 120.60 |
6,000+ | $ 0.0363 | $ 217.80 |
9,000+ | $ 0.0343 | $ 308.70 |
21,000+ | $ 0.0339 | $ 711.90 |
39,000+ | $ 0.0336 | $ 1310.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$