Chilisin MHCI04012-R47M-R8AUDF
| Manufacturer | ChilisinAsian Brands |
| MPN | MHCI04012-R47M-R8AUDF |
| LCSC Part # | C285746 |
| Packaging | SMD,4.6x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 470nH 5A 25mΩ SMD,4.6x4.1mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,4.6x4.1mm | |
| Current Rating | 5A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 25mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,4.6x4.1mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 25mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4436 | $ 0.44 |
| 10+ | $ 0.3516 | $ 3.52 |
| 30+ | $ 0.3123 | $ 9.37 |
| 100+ | $ 0.2641 | $ 26.41 |
| 500+ | $ 0.2414 | $ 120.70 |
| 1,000+ | $ 0.2294 | $ 229.40 |
| 2,000+ | $ 0.2264 | $ 452.80 |
| 4,000+ | $ 0.2248 | $ 899.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,4.6x4.1mm | |
| Current Rating | 5A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 25mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,4.6x4.1mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 25mΩ |
Report an ErrorShow similar products (0) >
C285746 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MHCI04012-R47M-R8 | Chilisin | SMD,4.6x4.1mm | 6 | $ 0.5387 | ||
| MHCI04020-R47M-R8 | Chilisin | SMD,4.6x4.1mm | 1,225 | $ 0.2202 | ||
| MHCI04012-R47M-R8AU | Chilisin | SMD | 2,098 | $0.2113 $0.2641 | ||
| MHCD322512A-R47M-A8S | Chilisin | 1210 | 2,420 | $ 0.1628 | ||
| MHCI04012N-R47M-R8 | Chilisin | SMD,4.6x4.1mm | 0 | $ 0.4436 | ||
| BMRA00040420R47MA1 | Chilisin | SMD,4.1x4.6mm | 0 | $ 0.3208 | ||
| BMMA00040420R47MX2 | Chilisin | SMD,4.5x4.1mm | 0 | $ 0.8319 | ||
| AMRU00040420R47MB1 | Chilisin | SMD,4.7x4.2mm | 0 | $ 1.2238 | ||
| BMMA00040420R47MV1 | Chilisin | SMD,4.5x4.1mm | 0 | $ 0.8319 | ||
| AMMA00040420R47MV1 | Chilisin | SMD,4.5x4.1mm | 0 | $ 1.1108 |



