JSMSEMI ZMM5240B
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | ZMM5240B |
| LCSC Part # | C2857218 |
| Package | MiniMELF |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 500mW MiniMELF |
| Description | 500mW 10V MiniMELF Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Package | MiniMELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0107 $ 0.0086 | $ 0.43 |
500+ | $ 0.0083 $ 0.0067 | $ 3.35 |
2,500+ | $ 0.007 $ 0.0056 | $ 14.00 |
5,000+ | $ 0.0062 $ 0.0050 | $ 25.00 |
25,000+ | $ 0.0056 $ 0.0045 | $ 112.50 |
75,000+ | $ 0.0052 $ 0.0042 | $ 315.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$