JSMSEMI ICL7107CM44
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | ICL7107CM44 |
| LCSC Part # | C2857176 |
| Package | QFP-44(10x10) |
| Customer # | |
| Key Attributes | Three-and-a-half digit LCD/LED display A/D converter |
| Description | 6V 5mA QFP-44(10x10) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | JSMSEMI | |
| Package | QFP-44(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
325
325
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1478 | $ 3.15 |
10+ | $ 2.7191 | $ 27.19 |
30+ | $ 2.4648 | $ 73.94 |
160+ | $ 2.0441 | $ 327.06 |
480+ | $ 1.9258 | $ 924.38 |
960+ | $ 1.8714 | $ 1796.54 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$