LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI BZX584C6V2 product image
  • BZX584C6V2 thumbnail 1
  • BZX584C6V2 thumbnail 2
  • BZX584C6V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZX584C6V2

Manufacturer
JSMSEMIAsian Brands
MPN
BZX584C6V2
LCSC Part #
C2857126
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 6.2V 200mW SOD-523
DatasheetJSMSEMI BZX584C6V2
RoHS Compliance6 documents available
In-Stock: 650
650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0191$ 0.0182$ 0.91
500+$ 0.0149$ 0.0142$ 7.10
3,000+$ 0.0125$ 0.0119$ 35.70
6,000+$ 0.0111$ 0.0106$ 63.60
24,000+$ 0.0099$ 0.0095$ 228.00
45,000+$ 0.0093$ 0.0089$ 400.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-523
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)1uA@3V
Impedance(Zzt)10Ω
Zener Voltage(Range)5.8V~6.6V
Zener Voltage(Nom)6.2V
Impedance(Zzk)100Ω

Features

AI Translation
  • Standard Zener breakdown voltage range: 2.0 V to 75 V
  • Steady-state power rating: 200 mW
  • Package: SOD-523