LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI BZT52C6V2SQ product image
  • BZT52C6V2SQ thumbnail 1
  • BZT52C6V2SQ thumbnail 2
  • BZT52C6V2SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZT52C6V2SQRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZT52C6V2SQ
LCSC Part #
C2857111
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.2V 200mW SOD-323
Datasheetpdf iconJSMSEMI BZT52C6V2SQ
In-Stock: 3,650
3,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.0144$ 0.72
500+$ 0.0139$ 0.0112$ 5.60
3,000+$ 0.0118$ 0.0095$ 28.50
6,000+$ 0.0104$ 0.0084$ 50.40
24,000+$ 0.0093$ 0.0075$ 180.00
45,000+$ 0.0087$ 0.0070$ 315.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@4V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.89V~6.51V
Zener Voltage(Nom)6.2V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range: 2.0V ~ 75V
  • Tight voltage tolerance: ±5% for C series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems