LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI BZT52C5V6SQ product image
  • BZT52C5V6SQ thumbnail 1
  • BZT52C5V6SQ thumbnail 2
  • BZT52C5V6SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZT52C5V6SQRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZT52C5V6SQ
LCSC Part #
C2857110
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 5.6V 200mW SOD-323
Datasheetpdf iconJSMSEMI BZT52C5V6SQ
In-Stock: 4,250
4,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0173$ 0.0156$ 0.78
500+$ 0.0134$ 0.0121$ 6.05
3,000+$ 0.0118$ 0.0107$ 32.10
6,000+$ 0.0104$ 0.0094$ 56.40
24,000+$ 0.0093$ 0.0084$ 201.60
45,000+$ 0.0087$ 0.0079$ 355.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range: 2.0V ~ 75V
  • Tight voltage tolerance: ±5% for C series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems