LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI BZT52C5V1SQ product image
  • BZT52C5V1SQ thumbnail 1
  • BZT52C5V1SQ thumbnail 2
  • BZT52C5V1SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZT52C5V1SQRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZT52C5V1SQ
LCSC Part #
C2857109
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 5.1V 200mW SOD-323
Datasheetpdf iconJSMSEMI BZT52C5V1SQ
In-Stock: 11,600
11,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0182$ 0.0146$ 0.73
500+$ 0.0143$ 0.0115$ 5.75
3,000+$ 0.0123$ 0.0099$ 29.70
6,000+$ 0.011$ 0.0088$ 52.80
24,000+$ 0.0099$ 0.0080$ 192.00
45,000+$ 0.0093$ 0.0075$ 337.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.85V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Large selection of zener voltages: 2.0V ~ 75V
  • Tight voltage tolerance: ±5% for C-series
  • Ultra low-profile package well suited for automated assembly
  • MSL Class 1 compatible

Applications

AI Translation
  • General voltage regulation
  • Mobile & handheld systems