LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI BZT52C3V0SQ product image
  • BZT52C3V0SQ thumbnail 1
  • BZT52C3V0SQ thumbnail 2
  • BZT52C3V0SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZT52C3V0SQRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZT52C3V0SQ
LCSC Part #
C2857101
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3V 200mW SOD-323
Datasheetpdf iconJSMSEMI BZT52C3V0SQ
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.0088$ 0.44
500+$ 0.0137$ 0.0069$ 3.45
3,000+$ 0.0112$ 0.0056$ 16.80
6,000+$ 0.01$ 0.0050$ 30.00
24,000+$ 0.0089$ 0.0045$ 108.00
45,000+$ 0.0083$ 0.0042$ 189.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.85V~3.15V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range: 2.0 V ~ 75 V
  • Tight voltage tolerance: ±5% for C series
  • Ultra-thin package, ideal for automated assembly
  • MSL Level 1 compliant

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems