LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI BZT52C10SQ product image
  • BZT52C10SQ thumbnail 1
  • BZT52C10SQ thumbnail 2
  • BZT52C10SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZT52C10SQRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZT52C10SQ
LCSC Part #
C2857084
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 10V 200mW SOD-323
Datasheetpdf iconJSMSEMI BZT52C10SQ
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0168$ 0.0135$ 0.68
500+$ 0.013$ 0.0104$ 5.20
3,000+$ 0.0114$ 0.0092$ 27.60
6,000+$ 0.0101$ 0.0081$ 48.60
24,000+$ 0.009$ 0.0072$ 172.80
45,000+$ 0.0084$ 0.0068$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.5V~10.5V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range: 2.0V ~ 75V
  • Tight voltage tolerance: ±5% for C series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems