LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI BZT52C24Q product image
  • BZT52C24Q thumbnail 1
  • BZT52C24Q thumbnail 2
  • BZT52C24Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZT52C24QRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZT52C24Q
LCSC Part #
C2857064
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 24V 500mW SOD-123
Datasheetpdf iconJSMSEMI BZT52C24Q
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0183$ 0.0092$ 0.46
500+$ 0.0145$ 0.0073$ 3.65
3,000+$ 0.0112$ 0.0056$ 16.80
6,000+$ 0.0099$ 0.0050$ 30.00
24,000+$ 0.0089$ 0.0045$ 108.00
45,000+$ 0.0083$ 0.0042$ 189.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@16.8V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage selection range: 2.0V ~ 47V
  • Tight voltage tolerance: ±5% for C series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems