LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI MM3Z11BW product image
  • MM3Z11BW thumbnail 1
  • MM3Z11BW thumbnail 2
  • MM3Z11BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z11BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z11BW
LCSC Part #
C2857013
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 11V 400mW SOD-323
Datasheetpdf iconJSMSEMI MM3Z11BW
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.02$ 0.0100$ 0.50
500+$ 0.0157$ 0.0079$ 3.95
3,000+$ 0.0138$ 0.0069$ 20.70
6,000+$ 0.0124$ 0.0062$ 37.20
24,000+$ 0.0111$ 0.0056$ 134.40
45,000+$ 0.0104$ 0.0052$ 234.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.78V~11.22V
Zener Voltage(Nom)11V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage selection range: 2V ~ 75V
  • Tight voltage tolerance: ±2% for B series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems