LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI MM3Z4V3BW product image
  • MM3Z4V3BW thumbnail 1
  • MM3Z4V3BW thumbnail 2
  • MM3Z4V3BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z4V3BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z4V3BW
LCSC Part #
C2857009
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 4.3V 400mW SOD-323
Datasheetpdf iconJSMSEMI MM3Z4V3BW
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0191$ 0.0163$ 0.82
500+$ 0.0148$ 0.0126$ 6.30
3,000+$ 0.0121$ 0.0103$ 30.90
6,000+$ 0.0107$ 0.0091$ 54.60
24,000+$ 0.0094$ 0.0080$ 192.00
45,000+$ 0.0087$ 0.0074$ 333.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.21V~4.39V
Zener Voltage(Nom)4.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage selection range: 2V ~ 75V
  • Tight voltage tolerance: ±2% for B series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems