LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM3Z56W product image
  • MM3Z56W thumbnail 1
  • MM3Z56W thumbnail 2
  • MM3Z56W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z56WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z56W
LCSC Part #
C2856999
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 56V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z56W
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0195$ 0.0156$ 0.78
500+$ 0.0154$ 0.0124$ 6.20
3,000+$ 0.0117$ 0.0094$ 28.20
6,000+$ 0.0103$ 0.0083$ 49.80
24,000+$ 0.0091$ 0.0073$ 175.20
45,000+$ 0.0084$ 0.0068$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@43V
Impedance(Zzt)200Ω
Diode Configuration1 Independent
Zener Voltage(Range)52V~60V
Zener Voltage(Nom)56V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±5%