LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI MM3Z51W product image
  • MM3Z51W thumbnail 1
  • MM3Z51W thumbnail 2
  • MM3Z51W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z51W

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z51W
LCSC Part #
C2856998
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 51V 300mW SOD-323W
DatasheetJSMSEMI MM3Z51W
RoHS Compliance6 documents available
Alternative Parts1
In-Stock: 2,200
2,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0192$ 0.0183$ 0.92
500+$ 0.0148$ 0.0141$ 7.05
3,000+$ 0.0129$ 0.0123$ 36.90
6,000+$ 0.0114$ 0.0109$ 65.40
24,000+$ 0.0101$ 0.0096$ 230.40
45,000+$ 0.0094$ 0.0090$ 405.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)100nA@39V
Impedance(Zzt)180Ω
Zener Voltage(Range)48V~54V
Zener Voltage(Nom)51V
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MM3Z47WJSMSEMISOD-323W2,600$0.0199 $0.0209