LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM3Z47W product image
  • MM3Z47W thumbnail 1
  • MM3Z47W thumbnail 2
  • MM3Z47W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z47WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z47W
LCSC Part #
C2856997
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 47V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z47W
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0189$ 0.0152$ 0.76
500+$ 0.0148$ 0.0119$ 5.95
3,000+$ 0.0124$ 0.0100$ 30.00
6,000+$ 0.011$ 0.0088$ 52.80
24,000+$ 0.0098$ 0.0079$ 189.60
45,000+$ 0.0092$ 0.0074$ 333.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@36V
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)44V~50V
Zener Voltage(Nom)47V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±5%