LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM3Z36W product image
  • MM3Z36W thumbnail 1
  • MM3Z36W thumbnail 2
  • MM3Z36W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z36WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z36W
LCSC Part #
C2856994
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 36V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z36W
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0199$ 0.0160$ 0.80
500+$ 0.0156$ 0.0125$ 6.25
3,000+$ 0.0132$ 0.0106$ 31.80
6,000+$ 0.0118$ 0.0095$ 57.00
24,000+$ 0.0106$ 0.0085$ 204.00
45,000+$ 0.0099$ 0.0080$ 360.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)34V~38V
Zener Voltage(Nom)36V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±5%