LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MM3Z27W product image
  • MM3Z27W thumbnail 1
  • MM3Z27W thumbnail 2
  • MM3Z27W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z27WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z27W
LCSC Part #
C2856991
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 27V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z27W
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0194$ 0.97
500+$ 0.0151$ 7.55
3,000+$ 0.0127$ 38.10
6,000+$ 0.0113$ 67.80
24,000+$ 0.0101$ 242.40
45,000+$ 0.0094$ 423.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.1V~28.9V
Zener Voltage(Nom)27V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance: approximately ±5%